| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-039-525-107 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-039-525-107 |
307-039-525-107
| Heilind Number: | EDA307-039-525-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-039-525-107 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a 39-position single-row configuration, ideal for streamlined data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, it ensures optimal performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, precision and efficiency are guaranteed. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its straight mount orientation for secure attachment, and enjoy a high amperage capacity of 5A for robust power delivery. Elevate your connectivity experience with this essential component.

