307-040-424-212

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.

Enhance your PCB connectivity with our Card Edge Connector, a high-quality component designed for seamless board-to-board integration. Featuring a vibrant green color, this connector offers a dependable amperage of 5A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and efficient conductivity. With two rows and 40 positions, it provides ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Suitable for a wide range of applications, this connector is engineered to perform in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB assembly with this essential component for seamless and robust connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-040-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-040-424-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: