| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-456-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-456-258 |
307-040-456-258
| Heilind Number: | EDA307-040-456-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-456-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. Its copper alloy contacts ensure reliable conductivity, while the double row configuration with 40 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment for your boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Whether you're creating prototypes or final products, this connector guarantees efficient board-to-board connections with a straight mount orientation, making it a must-have in your electronic assembly toolkit.

