| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-040-554-112 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-040-554-112 |
307-040-554-112
| Heilind Number: | EDA307-040-554-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-040-554-112 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 501 bent from 'bottom side' of insulator down with 0 standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with this durable Card Edge Connector. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any application. With a single row configuration, it offers 40 positions for seamless board-to-board connections. The copper alloy contact material guarantees a secure and efficient link, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it accommodates various installation requirements. Operating within a wide temperature range from -40 to 105°C, this connector is ideal for use in demanding environments. Upgrade your connectivity solutions with this high-quality component.

