| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-042-457-101 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-042-457-101 |
307-042-457-101
| Heilind Number: | EDA307-042-457-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-042-457-101 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a pitch of .156 inches and 42 positions, this connector ensures reliable and efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Crafted with precision, the contact material of Copper Alloy offers excellent conductivity. Its right-angle mount orientation and compact design make it ideal for space-saving installations. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for rugged environments. Upgrade your connectivity solutions with this green-colored Card Edge Connector, a must-have in your electronic projects.

