307-043-447-101
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
Enhance circuit connectivity with this high-performance Card Edge Connector. Featuring a sleek design in vibrant green, it ensures seamless power transmission with an amperage of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. With a single row and 43 positions, it offers ample space for secure PCB connections. The copper alloy contact material and .156-inch pitch further optimize conductivity, while the .2-inch row spacing facilitates easy installation. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Ideal for various applications, this connector is a reliable choice for efficient board-to-board PCB connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-043-447-101 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 43 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-043-447-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |