| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-043-453-108 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 43 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-043-453-108 |
307-043-453-108
| Heilind Number: | EDA307-043-453-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-043-453-108 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 43 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 521 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a single row with 43 positions for optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its right-angle mount orientation offers flexibility in installation. Upgrade your system with this high-quality connector, a essential component for seamless board-to-board connections.

