307-044-531-104

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .

Upgrade your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features 44 positions in a single row, ensuring seamless integration with your circuit board. The connector's durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in demanding environments, while its green color adds a touch of vibrancy to your setup. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on efficient data transmission. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Trust in its quality construction and wide operating temperature range of -40 to 105°C for consistent and secure connections. Upgrade your setup with this high-performance Card Edge Connector and experience enhanced connectivity like never before.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-044-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-044-531-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: