307-044-557-168
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 541 bent from 'bottom side' of insulator down with .045" (1.14mm) standoff) in a Single Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
Introducing our Card Edge Connector, a vital component for seamless PCB connections. Designed for efficiency and durability, this connector features a single row with 44 positions, guaranteeing secure and precise mating. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and performance. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse applications. The right-angle mount orientation offers versatility in use, making it an essential choice for your connectivity needs. Upgrade your PCB setups with this green-colored connector, capable of handling up to 5A of current. Trust in its quality and efficiency for seamless board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-044-557-168 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 44 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-044-557-168 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |