| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-052-522-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-052-522-201 |
307-052-522-201
| Heilind Number: | EDA307-052-522-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-052-522-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic designs with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector features a dual-row layout with 52 positions, ensuring ample connectivity options. With a 5A amperage, it provides reliable power transmission. Crafted from UL 94V-0 thermoplastic polyester and copper alloy contacts, it offers durability and stable performance. The .156-inch pitch and .2-inch row spacing allow for precise positioning on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry.

