| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-056-559-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 56 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-056-559-203 |
307-056-559-203
| Heilind Number: | EDA307-056-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-056-559-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Featuring a vibrant green color, this connector is designed for high-performance applications, with a robust housing made of UL 94V-0 Thermoplastic Polyester ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 56 available positions allow for versatile connectivity options. Its right-angle mount orientation facilitates easy installation, making it ideal for various electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees efficient performance even in harsh environments. Upgrade your PCB setup with this essential connector for seamless and dependable connectivity.

