| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-442-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-442-258 |
307-064-442-258
| Heilind Number: | EDA307-064-442-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-442-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance the connectivity of your circuit boards with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a dual-row configuration and 64 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various industries. Trust in the quality and versatility of our Card Edge Connector to optimize your electronic connections.

