| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-064-560-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-064-560-201 |
307-064-560-201
| Heilind Number: | EDA307-064-560-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-064-560-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of high-performance Copper Alloy contacts, it ensures reliable power transfer at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 64 positions for versatile compatibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding environments. Trust in this connector for efficient and secure electronic assemblies.

