| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-455-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-455-278 |
307-068-455-278
| Heilind Number: | EDA307-068-455-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-455-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a dual-row design and a total of 68 positions, it offers ample connectivity options for your PCB boards. The contact material, made of Copper Alloy, ensures secure and reliable data transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial environments. Its straight mount orientation and 0.156-inch pitch make installation a breeze, while the 5A amperage rating guarantees efficient power delivery. Trust in this connector for seamless board-to-board connections in your projects.

