| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-068-524-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-068-524-207 |
307-068-524-207
| Heilind Number: | EDA307-068-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-068-524-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 68 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it not only offers durability but also complies with safety standards. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission with a rating of 5 A. The .156-inch pitch and .2-inch row spacing provide efficient connectivity, accommodating up to 68 positions for versatile use. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, guaranteeing optimal performance in any environment. Upgrade your connectivity solutions with this essential component.

