| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-074-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 74 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-074-442-212 |
307-074-442-212
| Heilind Number: | EDA307-074-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-074-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 74 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse operating environments. With two rows of Copper Alloy contacts, it offers a secure and efficient interface for your electronic devices. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the straight mount orientation simplifies installation. Supporting up to 74 positions, it facilitates extensive connectivity options. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees consistent functionality even in challenging conditions. Upgrade your connectivity solutions with this essential component.

