307-076-442-201
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
Enhance your PCB connectivity with our Card Edge Connector, designed to streamline board-to-board communication. With a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance, meeting stringent safety standards. Featuring two rows of precision-machined Copper Alloy contacts, it guarantees reliable power transfer at a 5 A amperage. The .156-inch pitch and .2-inch row spacing accommodate 76 positions, facilitating seamless integration on your circuit board. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronic projects with this essential connector, a pivotal component for efficient signal transmission.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-076-442-201 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-076-442-201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |