| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-442-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-442-207 |
307-076-442-207
| Heilind Number: | EDA307-076-442-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-442-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 76 positions, it offers ample connectivity options for your electronic components. The contacts are crafted from copper alloy, ensuring reliable and efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Whether you're working on a new project or upgrading existing systems, our Card Edge Connector is the perfect choice for secure and high-speed board-to-board connections. Trust in its robust construction and superior performance to meet your connectivity needs with ease. Elevate your electronic designs with this essential component to achieve optimal functionality and reliability.

