| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-076-458-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 76 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-076-458-278 |
307-076-458-278
| Heilind Number: | EDA307-076-458-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-076-458-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a 5A amperage rating, it supports efficient power transmission. Its Copper Alloy contacts, arranged in two rows with a .156-inch pitch and .2-inch row spacing, provide secure connections for up to 76 positions. Perfect for board-to-board applications, this connector offers a right-angle mount orientation and can operate smoothly in temperatures ranging from -40 to 105°C. Trust in its quality construction for optimal signal transmission and durability in your PCB assemblies.

