307-076-558-204
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 76 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector is not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its dual-row design offers enhanced functionality, with a total of 76 positions for versatile connectivity options. Crafted from high-quality Copper Alloy, the contacts ensure reliable and stable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is optimized for efficient board-to-board connections. Its right-angle mount orientation further enhances flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your electronic projects with this essential component, perfect for a wide range of applications.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 307-076-558-204 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 76 |
Mount Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA307-076-558-204 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |