| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-078-558-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 78 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-078-558-204 |
307-078-558-204
| Heilind Number: | EDA307-078-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-078-558-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 78 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector ensures easy identification and assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The two rows of contacts, made from high-quality Copper Alloy, provide reliable power transmission with a current rating of 5 A. Boasting 78 positions with a pitch of .156 inches and row spacing of .2 inches, it offers ample connectivity options for your applications. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your board-to-board connections with this essential component.

