| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 315-012-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA315-012-521-202 |
315-012-521-202
| Heilind Number: | EDA315-012-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 315-012-521-202 |
| ECAD Model: |
Description:
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The double-row design with 12 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Perfect for board-to-board connections, this connector guarantees secure and efficient data transfer. Operable in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity setup with this essential component.

