315-032-555-207
315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 32 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and a total of 32 positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, ensures reliable and efficient transmission. At a pitch of .156 inches and row spacing of .14 inches, it allows for precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for applications in electronics, telecommunications, and more, this Card Edge Connector is a must-have for any PCB assembly project.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 315-032-555-207 |
Color: | Green |
Amperage: | 5 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .14 in |
Number of Positions: | 32 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA315-032-555-207 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |