315-052-500-278

Heilind Number:EDA315-052-500-278
Manufacturer:EDAC
Manufacturer Number:315-052-500-278
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-052-500-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-052-500-278

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it not only adds a pop of color but also ensures easy identification. With a current rating of 5 A, it offers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its two rows of Copper Alloy contacts, with a total of 52 positions, provide ample connectivity options. The .156-inch pitch and .14-inch row spacing allow for precise alignment on the PCB. Whether for straight or angled mounting, this connector offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB connectivity with this essential component.