315-070-500-268

Heilind Number:EDA315-070-500-268
Manufacturer:EDAC
Manufacturer Number:315-070-500-268
ECAD Model:
3D Model

Description:

315 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 70 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Double Row formation. The Insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 315-070-500-268
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA315-070-500-268

Detailed Description

Enhance connectivity within your electronic devices with this meticulously designed Card Edge Connector. Crafted for seamless integration, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power delivery at a maximum amperage of 5 A. The precise .156-inch pitch and .14-inch row spacing accommodate 70 positions, facilitating efficient data transmission. Suitable for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connections with this essential component, a cornerstone of our extensive connector lineup.