| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-014-421-168 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-014-421-168 |
316-014-421-168
| Heilind Number: | EDA316-014-421-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-014-421-168 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 P.C Tail type contacts with tin plating all over. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Boasting a vivid green color, it adds a pop of vibrancy to your PCB layout. Engineered for efficiency, it features a single centerline row with 14 positions, allowing for precise and secure connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch facilitates easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Whether you're a hobbyist or a professional, our Card Edge Connector is the perfect solution for your connectivity needs. Elevate your electronic projects with this essential component.

