316-034-521-112

316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 34 P.C Tail type contacts with gold plating on the contact area. The tails are .037" x .015" (0.94mm x 0.38mm) and .125" (3.18mm) long in a Single Central Row formation. The Insulator is Green in color with

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this green connector boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With a pitch of .156 inches and 34 positions, it ensures seamless integration for your electronic components. Its single centerline row spacing and straight mount orientation offer easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Upgrade your device with this essential connector for enhanced functionality and durability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 316-034-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA316-034-521-112

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: