| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-038-520-104 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-038-520-104 |
316-038-520-104
| Heilind Number: | EDA316-038-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-038-520-104 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The 38-position layout, with a single centerline row, offers ample connectivity options. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation and .156-inch pitch make it easy to install, while meeting industry standards for quality and efficiency. Perfect for various applications, this connector is a must-have in your inventory of electronic components.

