| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 316-041-420-178 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA316-041-420-178 |
316-041-420-178
| Heilind Number: | EDA316-041-420-178 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 316-041-420-178 |
| ECAD Model: |
Description:
316 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 P.C Tail type contacts with tin plating all over. The tails are .046" x .015" (1.17mm x 0.38mm) and .213" (5.41mm) long in a Single Central Row formation. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB applications. Its vibrant green housing, made of UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a pop of color to your setup. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and single-centerline row spacing offer efficient routing. With 41 positions available, this connector accommodates a wide range of connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your PCB assembly with this essential component, facilitating seamless board-to-board connections with ease.

