| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-018-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-018-540-807 |
317-018-540-807
| Heilind Number: | EDA317-018-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-018-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue, this durable connector is designed to handle up to 5A of power with ease. Its housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at .156 inches, it offers a total of 18 positions for seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Elevate your PCB design with this essential component.

