| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-026-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-026-541-608 |
317-026-541-608
| Heilind Number: | EDA317-026-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-026-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 26 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features a single row layout with 26 positions, ensuring reliable contact for your electronic devices. Crafted from high-quality materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees efficient power transmission with a maximum amperage of 5A. The pitch of .156 inches and row spacing of .2 inches offer optimal signal integrity, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for both industrial and commercial applications. Upgrade your connectivity solutions today with this essential component.

