| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-084-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 84 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-084-542-802 |
317-084-542-802
| Heilind Number: | EDA317-084-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-084-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 84 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a high-performance solution designed for seamless board-to-board connections. Boasting a vibrant green hue, it not only stands out visually but also offers a robust amperage of 5A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees both safety and durability in operation. With two rows of copper alloy contacts and a pitch of .156 inches, it provides optimal signal transmission efficiency. Featuring 84 positions for versatile connectivity options, this connector is ideal for a wide range of applications. Its straight mount orientation and operating temperature range of -65 to 125°C make it suitable for diverse environments. Elevate your electronic projects with this essential component.

