| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-086-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-086-540-803 |
317-086-540-803
| Heilind Number: | EDA317-086-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-086-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for high-performance applications, this connector features 86 positions with a dual-row layout, ensuring secure and reliable contact. Crafted from robust UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it's ideal for industrial environments. Its straight mount orientation simplifies installation, making it perfect for a wide range of PCB applications. Trust in this connector for optimal performance and longevity in your electronic systems.

