| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-086-540-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 86 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-086-540-878 |
317-086-540-878
| Heilind Number: | EDA317-086-540-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-086-540-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 86 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this green connector features a dual-row configuration with 86 positions, ensuring ample connectivity for your electronic devices. With a 5A amperage rating and high-quality copper alloy contacts, it guarantees reliable power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, provides robust protection against heat and environmental factors, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -65 to 125 °C, making it an essential choice for your electronic projects. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.

