| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-014-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-014-540-108 |
325-014-540-108
| Heilind Number: | EDA325-014-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-014-540-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this green connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a single row layout and 14 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .3-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a versatile solution for your PCB assembly needs. Trust in its 3A amperage rating and straight mount orientation for secure and efficient performance. Elevate your design with this essential component.

