| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-022-520-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 22 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-022-520-109 |
325-022-520-109
| Heilind Number: | EDA325-022-520-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-022-520-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 22 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component, featuring a single row design with 22 positions, ensures efficient signal transfer on PCBs. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a low 3A amperage and a .1-inch pitch, it's suitable for various applications. Its straight mount orientation and wide operating temperature range of -65 to 125°C offer versatility in installation and usage. Upgrade your device's connectivity with this high-quality connector.

