| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-032-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 32 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-032-540-201 |
325-032-540-201
| Heilind Number: | EDA325-032-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-032-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 32 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and reliability in mind, this connector features a vibrant green color and is capable of handling up to 3A of current. Crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. With two rows of contacts made from high-quality Copper Alloy, each positioned at a pitch of .1 inches and a row spacing of .3 inches, it guarantees efficient signal transmission. Boasting 32 positions, this connector offers ample connectivity options for your electronic devices. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Trust in our Card Edge Connector to power up your PCB designs with seamless functionality.

