| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-045-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 45 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-045-540-107 |
325-045-540-107
| Heilind Number: | EDA325-045-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-045-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 45 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed to streamline board-to-board connections with precision and reliability. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts, this connector ensures optimal signal transmission. With a single row layout featuring 45 positions at a pitch of .1 inches and row spacing of .3 inches, it offers seamless integration into your PCB setup. Its straight mount orientation and robust construction make it ideal for industrial applications, while its wide operating temperature range of -65 to 125 °C guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.

