| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-056-500-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-056-500-108 |
325-056-500-108
| Heilind Number: | EDA325-056-500-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-056-500-108 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 56 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, designed for seamless board-to-board connections, features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row and 56 positions, it offers optimal functionality while maintaining a compact form factor. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission and power delivery, with a current rating of 3 A. The .1 inch pitch and .3 inch row spacing allow for precise and secure mounting, while the straight orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for a variety of industrial and commercial applications. Trust in its performance for your connectivity needs.

