| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-056-500-109 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-056-500-109 |
325-056-500-109
| Heilind Number: | EDA325-056-500-109 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-056-500-109 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 56 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance. With 56 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit boards. Crafted with copper alloy contacts, it guarantees efficient signal transmission. The straight mount orientation and .3-inch row spacing make it easy to install and use. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Trust in this high-quality connector for dependable board-to-board connections in your electronic projects.

