325-060-540-101
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Crafted with precision and reliability in mind, this connector features a single row layout with 60 positions for optimal functionality. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures durability while maintaining safety standards. Its Copper Alloy contacts guarantee efficient power transmission, with a pitch of 0.1 inches for precise alignment on PCBs. With a low-profile straight mount orientation and a temperature range of -65 to 125°C, this connector is suited for a wide range of applications, offering a robust solution for your connectivity needs. Upgrade your systems with this essential component for seamless data transmission and power delivery.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 325-060-540-101 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Diallyl Phthalate |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .3 in |
Number of Positions: | 60 |
Mount Orientation: | Straight |
Operating Temperature Range: | -65 - 125 °C |
SKU: | EDA325-060-540-101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |