| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-061-540-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 61 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-061-540-107 |
325-061-540-107
| Heilind Number: | EDA325-061-540-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-061-540-107 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 61 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, a vital component for your electronic devices. Designed for efficient power transmission, this green connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 61 positions, it offers ample connectivity options for your PCB boards. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable signal transmission. Its .1-inch pitch and .3-inch row spacing provide compatibility with a wide range of devices. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. Whether you're a professional designer or a DIY enthusiast, this connector is a must-have for your project. Join components seamlessly and experience uninterrupted performance with our Card Edge Connector.

