| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-064-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-064-540-201 |
325-064-540-201
| Heilind Number: | EDA325-064-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-064-540-201 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 64 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in a variety of applications. With a pitch of .1 inches and featuring two rows of 64 positions, it offers seamless integration onto your PCB. The copper alloy contact material guarantees efficient signal transmission, while the green color adds a touch of visual distinction. Designed for straight mount orientation, it facilitates easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is suited for both standard and challenging environments. Upgrade your connectivity solutions with this essential component.

