| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-082-540-209 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 82 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-082-540-209 |
325-082-540-209
| Heilind Number: | EDA325-082-540-209 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-082-540-209 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 82 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both visual appeal and robust performance. With a dual-row design and 82 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .3 inches facilitate precise alignment. Operating smoothly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of applications. Trust in our connector for efficient board-to-board connections in your projects.

