| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-096-520-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 96 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-096-520-208 |
325-096-520-208
| Heilind Number: | EDA325-096-520-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-096-520-208 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 96 P.C Tail type contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with #4-40 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board interconnectivity. Designed with precision and durability in mind, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .1-inch pitch and .3-inch row spacing allow for efficient signal routing, while the straight mount orientation facilitates easy installation. Boasting 96 positions, it provides ample connectivity options for your PCB projects. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.

