| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 325-110-500-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .3 in |
| Number of Positions: | 110 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA325-110-500-207 |
325-110-500-207
| Heilind Number: | EDA325-110-500-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 325-110-500-207 |
| ECAD Model: |
Description:
325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 110 Wire Hole type contacts. The contacts have tails .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with M3x0.5 Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing in a distinctive green hue. The copper alloy contact material ensures reliable conductivity, while the two rows of 110 positions offer ample connectivity options. With a pitch of .1 inch and row spacing of .3 inch, precise mounting is facilitated for seamless integration onto PCBs. Operating flawlessly within a wide temperature range of -65 to 125 °C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

