325-118-540-209

325 Series (.100" (2.54mm) contact spacing) Card Edge Connector with 118 Wire Wrap contacts. The contacts have tails .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a robust copper alloy contact material and a pitch of .1 inch, it ensures reliable power transmission at an amperage of 3A. Boasting 118 positions across 2 rows, it offers ample connectivity options for your projects. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for a variety of applications. Upgrade your setup with this essential connector for seamless board-to-board connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 325-118-540-209
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.3 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA325-118-540-209

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: