| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-008-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 8 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-008-541-101 |
333-008-541-101
| Heilind Number: | EDA333-008-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-008-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 8 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this essential component features a single row layout with 8 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers both reliability and visual appeal. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs.

