333-010-521-607
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCB boards, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The single-row design with a pitch of .156 inches and row spacing of .2 inches offers precise positioning for the 10 available positions. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Trust in its straight mount orientation for secure and stable connections, making it a vital component in your electronic assembly processes. Upgrade your connectivity solutions with this essential connector, a must-have in the realm of PCB connectors.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 333-010-521-607 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .156 in |
Row Spacing: | .2 in |
Number of Positions: | 10 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA333-010-521-607 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |