| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-010-541-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-010-541-108 |
333-010-541-108
| Heilind Number: | EDA333-010-541-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-010-541-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 10 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic devices. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safe and efficient performance. With a compact single-row design and a pitch of .156 inches, it offers seamless integration onto PCBs. The ten copper alloy contact positions provide secure connectivity, while the green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality even in challenging environments. Perfect for a variety of applications, this Card Edge Connector is a must-have for your electronic projects.

